52002827 | LAPP
Straight hose screw fitting, M12, brass, nickel-plated, IP54/IP68, metal, (L) 25 mm, 52002827
Unit Price (€ / pc.)
65.9617 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 52002827, LAPP
The 52002827 is a conduit clamp gland from nickel-plated brass. Special design of snap-in noses on the hose nipple ensures easy assembling and optimal strain relief of the conduit gland. This product can be combined with the hose clip SILVYN SCH for additional strength.
Features
- High-tensile
- Robust
- Compact design
- Optimum strain relief
Technical specifications
Farbe | metall | |
Gewindegröße | M12 | |
Länge | 25 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C | |
Schutzart (IP) | IP54/IP68 |
Download
Logistics
Ursprungsland | QU |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |