52002847 | LAPP

Straight hose screw fitting, M63, brass, nickel-plated, IP54/IP68, metal, (L) 43 mm, 52002847

Order No.: 33P7400
EAN: 4044773408591
MPN:
52002847
SILVYN SSV-M63X1,5
Series: SILVYN SSV-M
52002847 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
74.0418 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
74.0418 €

Hose fitting, 52002847, LAPP

The 52002847 is a conduit clamp gland from nickel-plated brass. Special design of snap-in noses on the hose nipple ensures easy assembling and optimal strain relief of the conduit gland. This product can be combined with the hose clip SILVYN SCH for additional strength.

Features

  • High-tensile
  • Robust
  • Compact design
  • Optimum strain relief
Technical specifications
Colour metall
Thread size M63
Length 43 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin QU
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes