52003030 | LAPP

Straight hose screw fitting, PG13.5, brass, nickel-plated, IP54/IP68, metal, (L) 43.1 mm, 52003030

Order No.: 32P1227
EAN: 4044773407396
MPN:
52003030
SILVYN SSVZ PG 13,5
Series: SILVYN SSVZ
52003030 LAPP Hose Fittings Image 1
52003030 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
9.7104 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
485.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.7104 €
Technical specifications
Filter Property Value
Thread size PG13.5
Material brass, nickel-plated
Colour metal
Length 43.1 mm
Degree of protection (IP) IP54/IP68
min. operating temperature -20 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes