52003080 | LAPP

Straight hose screw fitting, PG11, brass, nickel-plated, IP54/IP68, metal, (L) 25 mm, 52003080

Order No.: 32P1153
EAN: 4044773406948
MPN:
52003080
SILVYN SSV PG 11/1
Series: SILVYN SSV
52003080 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.1408 €
Technical specifications
Colour metall
Thread size PG11
Length 25 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes