52005820 | LAPP
Straight hose screw fitting, PG9, PP, IP54/IP65, metal, (L) 41 mm, 52005820
Unit Price (€ / pc.)
6.3070 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | PG9 | |
Length | 41 mm | |
Material | PP | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
Degree of protection (IP) | IP54/IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |