52005850 | LAPP

Straight hose screw fitting, PG16, PP, IP54/IP65, gray, (L) 42 mm, 52005850

Order No.: 32P1386
EAN: 4044773433968
MPN:
52005850
SILVYN USK PG 16 SGY
Series: SILVYN USK
52005850 LAPP Hose Fittings Image 1
52005850 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
12.6616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
633.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
12.6616 €
Technical specifications
Farbe grau
Gewindegröße PG16
Länge 42 mm
Material PP
max. Temperatur 110 °C
min. Temperatur -10 °C
Schutzart (IP) IP54/IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes