52005870 | LAPP

Straight hose screw fitting, PG29, PP, IP54/IP65, gray, (L) 48 mm, 52005870

Order No.: 32P1388
EAN: 4044773433869
MPN:
52005870
SILVYN USK PG 29 SGY
Series: SILVYN USK
52005870 LAPP Hose Fittings Image 1
52005870 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
20.0634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
501.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
20.0634 €
Technical specifications
Colour grau
Thread size PG29
Length 48 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Degree of protection (IP) IP54/IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes