52005880 | LAPP

Straight hose screw fitting, PG36, PP, IP54/IP65, gray, (L) 48 mm, 52005880

Order No.: 32P1389
EAN: 4044773433821
MPN:
52005880
SILVYN USK PG 36 SGY
Series: SILVYN USK
52005880 LAPP Hose Fittings Image 1
52005880 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
30.4759 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
761.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
30.4759 €
Technical specifications
Colour grau
Thread size PG36
Length 48 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Degree of protection (IP) IP54/IP65
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes