52021080 | LAPP

Straight hose screw fitting, PG9, brass, nickel-plated, IP54/IP68, metal, (L) 39.1 mm, 52021080

Order No.: 32P1233
EAN: 4044773362350
MPN:
52021080
SILVYN SSVZ PG 9/2
Series: SILVYN SSVZ
52021080 LAPP Hose Fittings Image 1
52021080 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
7.4018 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.4018 €
Technical specifications
Colour metall
Thread size PG9
Length 39.1 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes