52023360 | LAPP

Straight hose screw fitting, PP, gray, 52023360

Order No.: 31P9508
EAN: 4044773356496
MPN:
52023360
SILVYN EE-K 17 GY
Series: SILVYN EE-K
52023360 LAPP Hose Fittings Image 1
52023360 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
2.38 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.38 €
Technical specifications
Colour grau
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes