52023370 | LAPP

Straight hose screw fitting, PP, gray, 52023370

Order No.: 31P9509
EAN: 4044773356489
MPN:
52023370
SILVYN EE-K 19 GY
Series: SILVYN EE-K
52023370 LAPP Hose Fittings Image 1
52023370 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
2.4871 €
Technical specifications
Colour grau
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes