52023380 | LAPP

Straight hose screw fitting, PP, gray, 52023380

Order No.: 31P9510
EAN: 4044773356472
MPN:
52023380
SILVYN EE-K 21 GY
Series: SILVYN EE-K
52023380 LAPP Hose Fittings Image 1
52023380 LAPP Hose Fittings Image 2
Image may differ
Unit Price (€ / pc.)
2.7251 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
136.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
2.7251 €
Technical specifications
Filter Property Value
Material PP
Colour gray
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes