52023390 | LAPP
Straight hose screw fitting, PP, gray, 52023390
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | grau | |
Material | PP | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |