52024560 | LAPP

Straight hose screw fitting, PG11, brass, nickel-plated, IP54/IP68, metal, (L) 25 mm, 52024560

Order No.: 32P1154
EAN: 4044773348620
MPN:
52024560
SILVYN SSV PG 11/2
Series: SILVYN SSV
52024560 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
258.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
5.1646 €
Technical specifications
Farbe metall
Gewindegröße PG11
Länge 25 mm
Material Messing, vernickelt
max. Temperatur 80 °C
min. Temperatur -20 °C
Schutzart (IP) IP54/IP68
Logistics
Ursprungsland DE
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes