52024670 | LAPP

Straight hose screw fitting, PG11, brass, nickel-plated, IP54/IP68, metal, (L) 39.6 mm, 52024670

Order No.: 32P1226
EAN: 4044773347777
MPN:
52024670
SILVYN SSVZ PG 11/2
Series: SILVYN SSVZ
52024670 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
478.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
9.5676 €
Technical specifications
Colour metall
Thread size PG11
Length 39.6 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes