53800080 | LAPP
Straight hose screw fitting, PG29, brass, nickel-plated, IP54/IP68, metal, (L) 33 mm, 53800080
Unit Price (€ / pc.)
16.2078 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | metall | |
Thread size | PG29 | |
Length | 33 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP54/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |