55000000 | LAPP

Hose screw fitting, PG7, 10 mm, PP, IP54, gray, (L) 38 mm, 55000000

Order No.: 33P3685
EAN: 4044773273601
MPN:
55000000
SILVYN LKI PG 7 SGY
Series: SILVYN LKI
55000000 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
4.3911 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
219.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
4.3911 €

Conduit fitting, 55000000, LAPP

The 55000000 is a swivelling plastic conduit fitting one part connector body which is made of polypropylene, with a turn able connecting thread. The connector has a hexagonal wrench surface and an integrated ferrule and can be used in machine and plant constructions.

Features

  • Simple and easy assembling
  • Vibration proof and tension proof
  • Conduit screw-out-locking
  • Assembly time
  • Space requirement
Technical specifications
Thread size PG7
Nominal width 10 mm
Material PP
Colour grau
Length 38 mm
Degree of protection (IP) IP54
min. operating temperature -10 °C
max. operating temperature 110 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes