55000030 | LAPP

Hose screw fitting, PG13.5, 19 mm, PP, IP54, gray, (L) 42 mm, 55000030

Order No.: 33P3679
EAN: 4044773273274
MPN:
55000030
SILVYN LKI PG 13,5 SGY
Series: SILVYN LKI
LAPP
55000030 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
7.9968 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
8.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
7.9968 €

Conduit fitting, 55000030, LAPP

The 55000030 is a swivelling plastic conduit fitting one part connector body which is made of polypropylene, with a turn able connecting thread. The connector has a hexagonal wrench surface and an integrated ferrule and can be used in machine and plant constructions.

Features

  • Simple and easy assembling
  • Vibration proof and tension proof
  • Conduit screw-out-locking
  • Assembly time
  • Space requirement
Technical specifications
Colour gray
Thread size PG13.5
Length 42 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Nominal width 19 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes