55000050 | LAPP
Hose screw fitting, PG21, 27 mm, PP, IP54, gray, (L) 58 mm, 55000050
Unit Price (€ / pc.)
11.6144 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55000050, LAPP
The 55000050 is a swivelling plastic conduit fitting one part connector body which is made of polypropylene, with a turn able connecting thread. The connector has a hexagonal wrench surface and an integrated ferrule and can be used in machine and plant constructions.
Features
- Simple and easy assembling
- Vibration proof and tension proof
- Conduit screw-out-locking
- Assembly time
- Space requirement
Technical specifications
Thread size | PG21 | |
Nominal width | 27 mm | |
Material | PP | |
Colour | grau | |
Length | 58 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -10 °C | |
max. operating temperature | 110 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |