55001230 | LAPP

Straight hose screw fitting, PG16, PA/brass, nickel plated, IP68, black, (L) 70 mm, 55001230

Order No.: 32P549
EAN: 4044773270099
MPN:
55001230
SILVYN KSE PG 16 BK
Series: SILVYN KSE
55001230 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
60.7257 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
607.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
60.7257 €
Technical specifications
Filter Property Value
Thread size PG16
Material PA/brass, nickel plated
Colour black
Length 70 mm
Degree of protection (IP) IP68
min. operating temperature -20 °C
max. operating temperature 100 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes