55001240 | LAPP
Straight hose screw fitting, PG21, PA/brass, nickel plated, IP68, black, (L) 75 mm, 55001240
Unit Price (€ / pc.)
80.7177 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | schwarz | |
Thread size | PG21 | |
Length | 75 mm | |
Material | PA/Messing, vernickelt | |
max. operating temperature | 100 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |