55500800 | LAPP

Straight hose screw fitting, M12, 10 mm, PA, IP68/IP69, gray, (L) 51 mm, 55500800

Order No.: 32P496
EAN: 4044773268416
MPN:
55500800
SILVYN KLICK-GPZ-M 12x1,5 GY
Series: SILVYN KLICK
LAPP
55500800 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
14.1134 €
Technical specifications
Colour gray
Thread size M12
Length 51 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Nominal width 10 mm
Degree of protection (IP) IP68/IP69
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes