55500815 | LAPP

Straight hose screw fitting, M16, 13 mm, PA, IP68/IP69, black, (L) 53 mm, 55500815

Order No.: 32P436
EAN: 4044773268188
MPN:
55500815
SILVYN KLICK GPZ-M 16X1,5 BK
Series: SILVYN KLICK
55500815 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.2558 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
305.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
15.2558 €
Technical specifications
Thread size M16
Nominal width 13 mm
Material PA
Colour schwarz
Length 53 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes