55500845 | LAPP
Straight hose screw fitting, M32, 28.5 mm, PA, IP68/IP69, black, (L) 82 mm, 55500845
Order No.: 32P439
EAN: 4044773268126
MPN:
55500845
SILVYN KLICK GPZ-M 32X1,5 BK
Series: SILVYN KLICK
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Thread size | M32 | |
Nominal width | 28.5 mm | |
Material | PA | |
Colour | schwarz | |
Length | 82 mm | |
Degree of protection (IP) | IP68/IP69 | |
min. operating temperature | -40 °C | |
max. operating temperature | 120 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |