55500860 | LAPP
Straight hose screw fitting, M50, 42.5 mm, PA, IP68/IP69, gray, (L) 141 mm, 55500860
Order No.: 32P502
EAN: 4044773267891
MPN:
55500860
SILVYN KLICK-GPZ-M 50x1,5 GY
Series: SILVYN KLICK
Unit Price (€ / pc.)
42.8519 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | gray | |
Thread size | M50 | |
Length | 141 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Nominal width | 42.5 mm | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |