55501010 | LAPP
Straight hose screw fitting, M12, 13 mm, PA, IP68/IP69, gray, (L) 37 mm, 55501010
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55501010, LAPP
The 55501010 is a straight, one piece conduit gland with push-in closure for quick secure assembly. Dismantle by sliding the locking sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.
Features
- Fast assembly
- Easy to disassemble
- High-tensile
- High sealing performance
- Assembly time
- Temperature-resistant
Technical specifications
Thread size | M12 | |
Nominal width | 13 mm | |
Material | PA | |
Colour | grau | |
Length | 37 mm | |
Degree of protection (IP) | IP68/IP69 | |
min. operating temperature | -40 °C | |
max. operating temperature | 115 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |