55501045 | LAPP

Straight hose screw fitting, M20, 16 mm, PA, IP68/IP69, black, (L) 39 mm, 55501045

Order No.: 33P3615
EAN: 4044773267464
MPN:
55501045
SILVYN KLICK M20X1,5/1 BK
Series: SILVYN KLICK-M
55501045 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.1880 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
309.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.1880 €

Conduit fitting, 55501045, LAPP

The 55501045 is a straight, one piece conduit gland with push-in closure for quick secure assembly. Dismantle by sliding the locking sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.

Features

  • Fast assembly
  • Easy to disassemble
  • High-tensile
  • High sealing performance
  • Assembly time
  • Temperature-resistant
Technical specifications
Thread size M20
Nominal width 16 mm
Material PA
Colour schwarz
Length 39 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes