55501065 | LAPP

Straight hose screw fitting, M25, 28 mm, PA, IP68/IP69, black, (L) 47 mm, 55501065

Order No.: 33P3619
EAN: 4044773267426
MPN:
55501065
SILVYN KLICK M25X1,5/2 BK
Series: SILVYN KLICK-M
55501065 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.52 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
238.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
9.52 €

Conduit fitting, 55501065, LAPP

The 55501065 is a straight, one piece conduit gland with push-in closure for quick secure assembly. Dismantle by sliding the locking sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.

Features

  • Fast assembly
  • Easy to disassemble
  • High-tensile
  • High sealing performance
  • Assembly time
  • Temperature-resistant
Technical specifications
Thread size M25
Nominal width 28 mm
Material PA
Colour schwarz
Length 47 mm
Degree of protection (IP) IP68/IP69
min. operating temperature -40 °C
max. operating temperature 115 °C
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes