55501090 | LAPP
Straight hose screw fitting, M50, 54 mm, PA, IP68/IP69, gray, (L) 88 mm, 55501090
Order No.: 33P3626
EAN: 4044773267266
MPN:
55501090
SILVYN KLICK M50X1,5/2 GY
Series: SILVYN KLICK-M
Unit Price (€ / pc.)
25.8944 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55501090, LAPP
The 55501090 is a straight, one piece conduit gland with push-in closure for quick secure assembly. Dismantle by sliding the locking sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.
Features
- Fast assembly
- Easy to disassemble
- High-tensile
- High sealing performance
- Assembly time
- Temperature-resistant
Technical specifications
Thread size | M50 | |
Nominal width | 54 mm | |
Material | PA | |
Colour | grau | |
Length | 88 mm | |
Degree of protection (IP) | IP68/IP69 | |
min. operating temperature | -40 °C | |
max. operating temperature | 115 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |