55501110 | LAPP
90° hose screw fitting, M10, PA, IP68/IP69, black, (L) 34.5 mm, 55501110
Order No.: 33P3578
EAN: 4044773267242
MPN:
55501110
SILVYN KLICK 90° M10X1,0 GY
Series: SILVYN KLICK 90° M
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55501110, LAPP
The 55501110 is a conduit gland with push-in closure for quick secure assembly. Dismounting by displacing the snap-in sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.
Features
- Push-In-lock
- Simple dismounting
- High mechanical stress
- Assembly time
- Temperature-resistant
Technical specifications
Colour | black | |
Thread size | M10 | |
Length | 34.5 mm | |
Material | PA | |
max. operating temperature | 115 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP68/IP69 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |