55501120 | LAPP

90° hose screw fitting, M12, PA, IP68/IP69, black, (L) 34 mm, 55501120

Order No.: 33P3580
EAN: 4044773267228
MPN:
55501120
SILVYN KLICK 90° M12X1,5 GY
55501120 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.2943 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
414.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.2943 €

Conduit fitting, 55501120, LAPP

The 55501120 is a conduit gland with push-in closure for quick secure assembly. Dismounting by displacing the snap-in sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.

Features

  • Push-In-lock
  • Simple dismounting
  • High mechanical stress
  • Assembly time
  • Temperature-resistant
Technical specifications
Colour schwarz
Thread size M12
Length 34 mm
Material PA
max. operating temperature 115 °C
min. operating temperature -40 °C
Degree of protection (IP) IP68/IP69
Logistics
Country of origin QU
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes