55501225 | LAPP
90° hose screw fitting, M40, PA, IP68/IP69, black, (L) 72 mm, 55501225
Order No.: 33P3599
EAN: 4044773266511
MPN:
55501225
SILVYN KLICK 90° M40X1,5/2 BK
Series: SILVYN KLICK 90° M
Unit Price (€ / pc.)
33.677 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55501225, LAPP
The 55501225 is a conduit gland with push-in closure for quick secure assembly. Dismounting by displacing the snap-in sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.
Features
- Push-In-lock
- Simple dismounting
- High mechanical stress
- Assembly time
- Temperature-resistant
Technical specifications
Farbe | schwarz | |
Gewindegröße | M40 | |
Länge | 72 mm | |
Material | PA | |
max. Temperatur | 115 °C | |
min. Temperatur | -40 °C | |
Schutzart (IP) | IP68/IP69 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39174000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |