55501235 | LAPP

90° hose screw fitting, M50, PA, IP68/IP69, black, (L) 74.5 mm, 55501235

Order No.: 33P3601
EAN: 4044773266290
MPN:
55501235
SILVYN KLICK 90° M50X1,5/1 BK
55501235 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
33.7246 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
337.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
33.7246 €

Conduit fitting, 55501235, LAPP

The 55501235 is a conduit gland with push-in closure for quick secure assembly. Dismounting by displacing the snap-in sleeve, the gland is suitable for conduit type SILVYN RILL. This product can be used in machine and plant constructions and in isolated electrical installations.

Features

  • Push-In-lock
  • Simple dismounting
  • High mechanical stress
  • Assembly time
  • Temperature-resistant
Technical specifications
Farbe schwarz
Gewindegröße M50
Länge 74.5 mm
Material PA
max. Temperatur 115 °C
min. Temperatur -40 °C
Schutzart (IP) IP68/IP69
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes