55501410 | LAPP
Straight hose screw fitting, M16, 14 mm, PP, IP54, gray, (L) 39.5 mm, 55501410
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | gray | |
Thread size | M16 | |
Length | 39.5 mm | |
Material | PP | |
max. operating temperature | 110 °C | |
min. operating temperature | -10 °C | |
Nominal width | 14 mm | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |