55501430 | LAPP

Straight hose screw fitting, M25, 21 mm, PP, IP54, gray, (L) 48 mm, 55501430

Order No.: 32P706
EAN: 4044773265910
MPN:
55501430
SILVYN LKI-M 25x1,5 SGY
Series: SILVYN LKI-M
LAPP
55501430 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
8.9726 €
Technical specifications
Colour gray
Thread size M25
Length 48 mm
Material PP
max. operating temperature 110 °C
min. operating temperature -10 °C
Nominal width 21 mm
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes