55501850 | LAPP

Straight hose screw fitting, M16, brass, nickel-plated, IP54/IP68, metal, (L) 39 mm, 55501850

Order No.: 33P7401
EAN: 4044773264340
MPN:
55501850
SILVYN SSVZ-M 16X1,5/1
Series: SILVYN SSVZ-M
55501850 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
329.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
6.5926 €

Hose fitting, 55501850, LAPP

The 55501850 is a conduit clamp gland which is made of nickel-plated brass, with cable strain relief and cable sealing. By the special bosh lugs is a simply assembling and strain relief of the conduit warranted. For a additional protection the conduit can combined with a clamp SILVYN SCH.

Features

  • High-tensile
  • Robust
  • Compact design
  • Optimum strain relief
Technical specifications
Colour metall
Thread size M16
Length 39 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes