55501890 | LAPP
Straight hose screw fitting, M20, brass, nickel-plated, IP54/IP68, metal, (L) 43 mm, 55501890
Unit Price (€ / pc.)
8.7703 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 55501890, LAPP
The 55501890 is a conduit clamp gland which is made of nickel-plated brass, with cable strain relief and cable sealing. By the special bosh lugs is a simply assembling and strain relief of the conduit warranted. For a additional protection the conduit can combined with a clamp SILVYN SCH.
Features
- High-tensile
- Robust
- Compact design
- Optimum strain relief
Technical specifications
Farbe | metall | |
Gewindegröße | M20 | |
Länge | 43 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 80 °C | |
min. Temperatur | -20 °C | |
Schutzart (IP) | IP54/IP68 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |