55501940 | LAPP

Straight hose screw fitting, M40, brass, nickel-plated, IP54/IP68, metal, (L) 61.6 mm, 55501940

Order No.: 33P7410
EAN: 4044773264036
MPN:
55501940
SILVYN SSVZ-M 40X1,5
Series: SILVYN SSVZ-M
55501940 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
49.0042 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
490.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
49.0042 €

Hose fitting, 55501940, LAPP

The 55501940 is a conduit clamp gland which is made of nickel-plated brass, with cable strain relief and cable sealing. By the special bosh lugs is a simply assembling and strain relief of the conduit warranted. For a additional protection the conduit can combined with a clamp SILVYN SCH.

Features

  • High-tensile
  • Robust
  • Compact design
  • Optimum strain relief
Technical specifications
Colour metall
Thread size M40
Length 61.6 mm
Material Messing, vernickelt
max. operating temperature 80 °C
min. operating temperature -20 °C
Degree of protection (IP) IP54/IP68
Logistics
Country of origin DE
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes