55501950 | LAPP
Straight hose screw fitting, M50, brass, nickel-plated, IP54/IP68, metal, (L) 68.6 mm, 55501950
Unit Price (€ / pc.)
75.684 € *
Available: 0 pcs.
Leadtime: On Request **
Hose fitting, 55501950, LAPP
The 55501950 is a conduit clamp gland which is made of nickel-plated brass, with cable strain relief and cable sealing. By the special bosh lugs is a simply assembling and strain relief of the conduit warranted. For a additional protection the conduit can combined with a clamp SILVYN SCH.
Features
- High-tensile
- Robust
- Compact design
- Optimum strain relief
Technical specifications
Colour | metall | |
Thread size | M50 | |
Length | 68.6 mm | |
Material | Messing, vernickelt | |
max. operating temperature | 80 °C | |
min. operating temperature | -20 °C | |
Degree of protection (IP) | IP54/IP68 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |