55501981 | LAPP

Straight hose screw fitting, 2 pieces, M12, 10 mm, brass, nickel-plated, IP54, metal, (L) 21 mm, 55501981

Order No.: 33P3657
EAN: 4044773264005
MPN:
55501981
SILVYN LGF-2-M 12X1,5
Series: SILVYN LGF-2-M
55501981 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
9.5081 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
95.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.5081 €

Conduit fitting, 55501981, LAPP

The 55501981 is a two part conduit gland made of nickel plated brass for fixed applications. The conduit gland can be used in outdoor areas and in mechanical demanding environments.

Features

  • High tensile strength
  • Oil resistant
  • Corrosion resistant
  • Mechanical resistance
  • Space requirement
  • Temperature-resistant
Technical specifications
Thread size M12
Nominal width 10 mm
Material Messing, vernickelt
Colour metall
Length 21 mm
Degree of protection (IP) IP54
min. operating temperature -50 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes