55501982 | LAPP

Straight hose screw fitting, 2 pieces, M12, 10 mm, brass, nickel-plated, IP54, metal, (L) 30.2 mm, 55501982

Order No.: 33P3668
EAN: 4044773263794
MPN:
55501982
SILVYN LGS-2-M 12X1,5
Series: SILVYN LGS-2-M
55501982 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.1852 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
131.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.1852 €

Conduit fitting, 55501982, LAPP

The 55501982 is a two part conduit gland made of nickel plated brass for swivel applications. The conduit gland can be used in outdoor areas and in mechanical demanding environments.

Features

  • High tensile strength
  • Oil resistant
  • Corrosion resistant
  • Mechanical resistance
  • Space requirement
Technical specifications
Thread size M12
Nominal width 10 mm
Material Messing, vernickelt
Colour metall
Length 30.2 mm
Degree of protection (IP) IP54
min. operating temperature -50 °C
max. operating temperature 300 °C
Logistics
Country of origin GB
Customs tariff number 74198090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes