55502022 | LAPP

Straight hose screw fitting, 2 pieces, M20, 20 mm, brass, nickel-plated, IP54, metal, (L) 26.3 mm, 55502022

Order No.: 33P3661
EAN: 4044773263701
MPN:
55502022
SILVYN LGF-2-M 20X1,5/2
Series: SILVYN LGF-2-M
55502022 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
154.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.4343 €

Conduit fitting, 55502022, LAPP

The 55502022 is a two part conduit gland made of nickel plated brass for fixed applications. The conduit gland can be used in outdoor areas and in mechanical demanding environments.

Features

  • High tensile strength
  • Oil resistant
  • Corrosion resistant
  • Mechanical resistance
  • Space requirement
  • Temperature-resistant
Technical specifications
Farbe metall
Gewindegröße M20
Länge 26.3 mm
Material Messing, vernickelt
max. Temperatur 300 °C
min. Temperatur -50 °C
Nennweite 20 mm
Schutzart (IP) IP54
Logistics
Ursprungsland GB
Zolltarifnummer 74198090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes