55502023 | LAPP
Straight hose screw fitting, 2 pieces, M20, 16 mm, brass, nickel-plated, IP54, metal, (L) 34.2 mm, 55502023
Unit Price (€ / pc.)
19.3256 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55502023, LAPP
The 55502023 is a two part conduit gland made of nickel plated brass for swivel applications. The conduit gland can be used in outdoor areas and in mechanical demanding environments.
Features
- High tensile strength
- Oil resistant
- Corrosion resistant
- Mechanical resistance
- Space requirement
Technical specifications
Farbe | metall | |
Gewindegröße | M20 | |
Länge | 34.2 mm | |
Material | Messing, vernickelt | |
max. Temperatur | 300 °C | |
min. Temperatur | -50 °C | |
Nennweite | 16 mm | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 74198090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |