55502051 | LAPP
Straight hose screw fitting, 2 pieces, M40, 40 mm, brass, nickel-plated, IP54, metal, (L) 39 mm, 55502051
Unit Price (€ / pc.)
51.1343 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Conduit fitting, 55502051, LAPP
The 55502051 is a two part conduit gland made of nickel plated brass for fixed applications. The conduit gland can be used in outdoor areas and in mechanical demanding environments.
Features
- High tensile strength
- Oil resistant
- Corrosion resistant
- Mechanical resistance
- Space requirement
- Temperature-resistant
Technical specifications
Thread size | M40 | |
Nominal width | 40 mm | |
Material | Messing, vernickelt | |
Colour | metall | |
Length | 39 mm | |
Degree of protection (IP) | IP54 | |
min. operating temperature | -50 °C | |
max. operating temperature | 300 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 74198090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |