55502366 | LAPP
90° hose screw fitting, M20, PA, IP65/IP67/IP72, gray, (L) 39 mm, 55502366
Order No.: 33P7351
EAN: 4044774852829
MPN:
55502366
SILVYN MPC 90° M 20X1,5 / 20 GY
Series: SILVYN MPC 90° M
Unit Price (€ / pc.)
9.1630 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.16 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1630 €
10 pcs.
8.3776 €
50 pcs.
7.8659 €
100 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose fitting, 55502366, LAPP
The 55502366 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
Colour | grau | |
Thread size | M20 | |
Length | 39 mm | |
Material | PA | |
max. operating temperature | 120 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP65/IP67/IP72 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |