55502367 | LAPP

90° hose screw fitting, M25, PA, IP65/IP67/IP74, gray, (L) 48 mm, 55502367

Order No.: 33P7353
EAN: 4044774852812
MPN:
55502367
SILVYN MPC 90° M 25X1,5 / 25 GY
55502367 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
11.1265 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
10 pcs.
10.1626 €
50 pcs.
9.5438 €
100 pcs.
8.9012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502367, LAPP

The 55502367 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Farbe grau
Gewindegröße M25
Länge 48 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67/IP74
Logistics
Ursprungsland GB
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes