55502369 | LAPP

90° hose screw fitting, M40, PA, IP65/IP67/IP78, gray, (L) 97 mm, 55502369

Order No.: 33P7357
EAN: 4044774852799
MPN:
55502369
SILVYN MPC 90° M 40X1,5 / 40 GY
55502369 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
22.4791 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.48 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4791 €
10 pcs.
20.5513 €
50 pcs.
19.2661 €
100 pcs.
17.9928 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502369, LAPP

The 55502369 is a polyamide conduit gland for smooth and corrugated conduits. The 90° elbow with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Colour grau
Thread size M40
Length 97 mm
Material PA
max. operating temperature 120 °C
min. operating temperature -40 °C
Degree of protection (IP) IP65/IP67/IP78
Logistics
Country of origin GB
Customs tariff number 39174000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes