55502372 | LAPP
90° hose screw fitting, PG16, PA, IP65/IP67, gray, (L) 52 mm, 55502372
Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
10 pcs.
9.8770 €
50 pcs.
9.2582 €
100 pcs.
8.6394 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting, 55502372, LAPP
The 55502372 is a polyamide conduit gland for smooth and wavy conduits. The hexagonal body with integrated conduit connection enables best assembling.
Features
- Dust protection
- Moisture protection
- Tensile strength
- Halogen-free
- Oil-resistant
- Optimum strain relief
- Temperature-resistant
- UV-resistant
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | gray | |
Degree of protection (IP) | IP65/IP67 | |
Length | 52 mm | |
min. operating temperature | -40 °C | |
Material | PA | |
max. operating temperature | 120 °C | |
Thread size | PG16 |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 39174000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |