55502373 | LAPP

90° hose screw fitting, PG21, PA, IP65/IP67, gray, (L) 63 mm, 55502373

Order No.: 33P7365
EAN: 4044774852751
MPN:
55502373
SILVYN MPC 90° PG 21 GY
Series: SILVYN MPC 90°
55502373 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
13.2923 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.1499 €
50 pcs.
11.3883 €
100 pcs.
10.6267 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502373, LAPP

The 55502373 is a polyamide conduit gland for smooth and wavy conduits. The hexagonal body with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Farbe grau
Gewindegröße PG21
Länge 63 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland QU
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes