55502374 | LAPP

90° hose screw fitting, PG29, PA, IP65/IP67, gray, (L) 74 mm, 55502374

Order No.: 33P7367
EAN: 4044774852744
MPN:
55502374
SILVYN MPC 90° PG 29 GY
Series: SILVYN MPC 90°
55502374 LAPP Hose Fittings
Image may differ
Unit Price (€ / pc.)
12.3760 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
10 pcs.
11.3050 €
50 pcs.
10.6148 €
100 pcs.
9.8889 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose fitting, 55502374, LAPP

The 55502374 is a polyamide conduit gland for smooth and wavy conduits. The hexagonal body with integrated conduit connection enables best assembling.

Features

  • Dust protection
  • Moisture protection
  • Tensile strength
  • Halogen-free
  • Oil-resistant
  • Optimum strain relief
  • Temperature-resistant
  • UV-resistant
Technical specifications
Farbe grau
Gewindegröße PG29
Länge 74 mm
Material PA
max. Temperatur 120 °C
min. Temperatur -40 °C
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 39174000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes